
DF40TC-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-40DP-0.4V(51) |
Description | CONN 0.4MM PLUG SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,61320 Kč | 440,33 Kč |
| 50 | 16,77320 Kč | 838,66 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,96904 Kč | 3 742,26 Kč |
| 500 | 14,25386 Kč | 7 126,93 Kč |
| 1 000 | 13,57311 Kč | 13 573,11 Kč |
| 2 500 | 12,85078 Kč | 32 126,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,60092 Kč | 73 004,60 Kč |
| 10 000 | 13,90465 Kč | 139 046,50 Kč |
| 15 000 | 13,51297 Kč | 202 694,55 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




