


DF40F(2.0)-30DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40F(2.0)-30DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40F(2.0)-30DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40F(2.0)-30DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40F(2.0)-30DP-0.4V(51) |
Description | PLUG, 0.4 MM PITCH, 30POS., STRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.124" (3.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,54525 Kč | 121 635,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 50 | 45,78820 Kč | 2 289,41 Kč |
| 100 | 43,60020 Kč | 4 360,02 Kč |
| 250 | 40,87052 Kč | 10 217,63 Kč |
| 500 | 38,91938 Kč | 19 459,69 Kč |
| 1 000 | 38,55233 Kč | 38 552,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 25 | 42,23120 Kč | 1 055,78 Kč |
| 50 | 39,71560 Kč | 1 985,78 Kč |
| 100 | 37,34490 Kč | 3 734,49 Kč |
| 250 | 34,43084 Kč | 8 607,71 Kč |
| 500 | 32,37934 Kč | 16 189,67 Kč |
| 1 000 | 30,45046 Kč | 30 450,46 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |








