
DF40TC(3.0)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,31346 Kč | 20 313,46 Kč |
| 2 000 | 19,34411 Kč | 38 688,22 Kč |
| 3 000 | 18,79877 Kč | 56 396,31 Kč |
| 5 000 | 18,13386 Kč | 90 669,30 Kč |
| 7 000 | 17,70876 Kč | 123 961,32 Kč |
| 10 000 | 17,26921 Kč | 172 692,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 24,40960 Kč | 610,24 Kč |
| 50 | 23,24340 Kč | 1 162,17 Kč |
| 100 | 22,12990 Kč | 2 212,99 Kč |
| 250 | 20,74352 Kč | 5 185,88 Kč |
| 500 | 19,75332 Kč | 9 876,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 28,48100 Kč | 284,81 Kč |
| 25 | 27,26400 Kč | 681,60 Kč |
| 50 | 26,66200 Kč | 1 333,10 Kč |
| 100 | 25,44950 Kč | 2 544,95 Kč |
| 250 | 23,02532 Kč | 5 756,33 Kč |
| 500 | 21,20746 Kč | 10 603,73 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |




