
SIM7100-6-1-15-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM7100-6-1-15-00-ATR-ND - Tape & Reel (TR) 2073-SIM7100-6-1-15-00-ACT-ND - Cut Tape (CT) 2073-SIM7100-6-1-15-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7100-6-1-15-00-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7100-6-1-15-00-A Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.059" (1.50mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 29,55200 Kč | 295,52 Kč |
| 25 | 27,69600 Kč | 692,40 Kč |
| 50 | 26,37380 Kč | 1 318,69 Kč |
| 100 | 25,11210 Kč | 2 511,21 Kč |
| 250 | 23,53836 Kč | 5 884,59 Kč |
| 500 | 22,41382 Kč | 11 206,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,34394 Kč | 21 343,94 Kč |
| 2 000 | 20,32556 Kč | 40 651,12 Kč |
| 3 000 | 19,75273 Kč | 59 258,19 Kč |
| 5 000 | 19,05404 Kč | 95 270,20 Kč |
| 7 000 | 18,60743 Kč | 130 252,01 Kč |
| 10 000 | 18,14554 Kč | 181 455,40 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |









