


M20-9970346 | |
|---|---|
DigiKey Part Number | 952-3290-ND |
Manufacturer | |
Manufacturer Product Number | M20-9970346 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9970346 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Contact Length - Post 0.116" (2.95mm) |
Packaging Bulk | Overall Contact Length 0.551" (14.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTLW-103-08-L-D-400 | Samtec Inc. | 0 | MTLW-103-08-L-D-400-ND | 23,73000 Kč | Similar |
| MTSW-103-09-S-D-380 | Samtec Inc. | 0 | MTSW-103-09-S-D-380-ND | 20,37000 Kč | Similar |
| MTSW-103-22-G-D-420 | Samtec Inc. | 0 | MTSW-103-22-G-D-420-ND | 17,85000 Kč | Similar |
| MTSW-103-22-L-D-415 | Samtec Inc. | 0 | MTSW-103-22-L-D-415-ND | 12,18000 Kč | Similar |
| TSW-103-14-F-D | Samtec Inc. | 20 | SAM15365-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 5,45950 Kč | 545,95 Kč |
| 500 | 4,87280 Kč | 2 436,40 Kč |
| 1 000 | 4,64014 Kč | 4 640,14 Kč |
| 5 000 | 4,14173 Kč | 20 708,65 Kč |
| 10 000 | 3,94405 Kč | 39 440,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








