
DMTH4007SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4007SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH4007SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH4007SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007SPSQ-13 |
Description | MOSFET N-CH 40V 15.7A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.7A (Ta), 100A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2082 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 100 | 17,42830 Kč | 1 742,83 Kč |
| 500 | 13,78098 Kč | 6 890,49 Kč |
| 1 000 | 12,60783 Kč | 12 607,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,33825 Kč | 28 345,62 Kč |
| 5 000 | 10,55376 Kč | 52 768,80 Kč |
| 7 500 | 10,15427 Kč | 76 157,03 Kč |
| 12 500 | 9,70546 Kč | 121 318,25 Kč |
| 17 500 | 9,64595 Kč | 168 804,12 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

