


DRV8143HQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8143HQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8143HQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8143HQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8143HQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 20-A HALF-BRIDG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8143HQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Hardwired (HW) | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Current - Output | 20A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,66600 Kč | 716,66 Kč |
| 25 | 65,95040 Kč | 1 648,76 Kč |
| 100 | 59,67420 Kč | 5 967,42 Kč |
| 250 | 56,68116 Kč | 14 170,29 Kč |
| 500 | 56,60766 Kč | 28 303,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,82491 Kč | 129 562,28 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |




