


IPTG007N06NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTG007N06NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTG007N06NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTG007N06NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG007N06NM5ATMA1 |
Description | MOSFET N-CH 60V 53A/454A HSOG-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Ta), 454A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPTG007N06NM5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 261 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 21000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-HSOG-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.75mOhm @ 150A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 135,83600 Kč | 1 358,36 Kč |
| 100 | 99,36670 Kč | 9 936,67 Kč |
| 500 | 83,83200 Kč | 41 916,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 75,24983 Kč | 135 449,69 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |











