


IAUTN06S5N008GATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN06S5N008GATMA1TR-ND - Tape & Reel (TR) 448-IAUTN06S5N008GATMA1CT-ND - Cut Tape (CT) 448-IAUTN06S5N008GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN06S5N008GATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 59A (Ta), 350A (Tj) 358W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 273 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20280 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 358W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-HSOG-8-1 |
Rds On (Max) @ Id, Vgs 0.78mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| 10 | 118,39700 Kč | 1 183,97 Kč |
| 100 | 85,93090 Kč | 8 593,09 Kč |
| 500 | 72,10038 Kč | 36 050,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 64,89945 Kč | 116 819,01 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |




