
IPT009N06NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT009N06NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPT009N06NM5ATMA1CT-ND - Cut Tape (CT) 448-IPT009N06NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT009N06NM5ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 48A (Ta), 427A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT009N06NM5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 220µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 257 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-HSOF-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 150A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 100 | 77,91520 Kč | 7 791,52 Kč |
| 500 | 65,10304 Kč | 32 551,52 Kč |
| 1 000 | 62,30023 Kč | 62 300,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,53515 Kč | 115 070,30 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |











