N-Channel 80 V 37A (Ta), 330A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HDSOP-16-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 37A (Ta), 330A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HDSOP-16-2
OptiMOS™ TOLT Power MOSFET Packages | Datasheet Preview

IPTC014N08NM5ATMA1

DigiKey Part Number
448-IPTC014N08NM5ATMA1TR-ND - Tape & Reel (TR)
448-IPTC014N08NM5ATMA1CT-ND - Cut Tape (CT)
448-IPTC014N08NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTC014N08NM5ATMA1
Description
MOSFET N-CH 80V 37A/330A HDSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 37A (Ta), 330A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HDSOP-16-2
Datasheet
 Datasheet
EDA/CAD Models
IPTC014N08NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 230µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1077,73500 Kč777,35 Kč
10055,75180 Kč5 575,18 Kč
50054,12108 Kč27 060,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80044,21654 Kč79 589,77 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč