


IPTC019N10NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC019N10NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTC019N10NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTC019N10NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC019N10NM5ATMA1 |
Description | MOSFET N-CH 100V 31A/279A HDSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A (Ta), 279A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC019N10NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 69,90200 Kč | 699,02 Kč |
| 100 | 49,80940 Kč | 4 980,94 Kč |
| 500 | 47,22660 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 38,58383 Kč | 69 450,89 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |









