
MJD31CJ | |
|---|---|
DigiKey Part Number | 1727-8670-2-ND - Tape & Reel (TR) 1727-8670-1-ND - Cut Tape (CT) 1727-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CJ |
Description | TRANS NPN 100V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,54808 Kč | 11 370,20 Kč |
| 5 000 | 4,14253 Kč | 20 712,65 Kč |
| 7 500 | 3,93584 Kč | 29 518,80 Kč |
| 12 500 | 3,70351 Kč | 46 293,88 Kč |
| 17 500 | 3,56590 Kč | 62 403,25 Kč |
| 25 000 | 3,43217 Kč | 85 804,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 7,68110 Kč | 768,11 Kč |
| 500 | 5,80804 Kč | 2 904,02 Kč |
| 1 000 | 5,20351 Kč | 5 203,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 8,38660 Kč | 838,66 Kč |
| 500 | 6,36156 Kč | 3 180,78 Kč |
| 1 000 | 5,70810 Kč | 5 708,10 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |








