Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP086N10N3GXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP086N10N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP086N10N3GXKSA1 |
Description | MOSFET N-CH 100V 80A TO220-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP086N10N3GXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 73A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 50 | 26,52460 Kč | 1 326,23 Kč |
| 100 | 23,82430 Kč | 2 382,43 Kč |
| 500 | 19,08256 Kč | 9 541,28 Kč |
| 1 000 | 17,55811 Kč | 17 558,11 Kč |
| 2 000 | 16,27660 Kč | 32 553,20 Kč |
| 5 000 | 14,89044 Kč | 74 452,20 Kč |
| 10 000 | 14,30751 Kč | 143 075,10 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |















