PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN70R450P7SATMA1

DigiKey Part Number
IPN70R450P7SATMA1TR-ND - Tape & Reel (TR)
IPN70R450P7SATMA1CT-ND - Cut Tape (CT)
IPN70R450P7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN70R450P7SATMA1
Description
MOSFET N-CH 700V 10A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 10A (Tc) 7.1W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN70R450P7SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
13.1 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
7.1W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1016,44000 Kč164,40 Kč
10010,83860 Kč1 083,86 Kč
5008,43010 Kč4 215,05 Kč
1 0007,65441 Kč7 654,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,46923 Kč19 407,69 Kč
6 0005,98820 Kč35 929,20 Kč
9 0005,74317 Kč51 688,53 Kč
15 0005,72296 Kč85 844,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč