


PXP013-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXP013-30QLJTR-ND - Tape & Reel (TR) 1727-PXP013-30QLJCT-ND - Cut Tape (CT) 1727-PXP013-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP013-30QLJ |
Description | PXP013-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.6A (Ta), 42.5A (Tc) 1.7W (Ta), 40W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 8.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 50 | 6,15500 Kč | 307,75 Kč |
| 100 | 5,75510 Kč | 575,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43566 Kč | 13 306,98 Kč |
| 6 000 | 4,31280 Kč | 25 876,80 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |







