P-Channel 250 V 430mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 250 V 430mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP317PH6327XTSA1

DigiKey Part Number
BSP317PH6327XTSA1TR-ND - Tape & Reel (TR)
BSP317PH6327XTSA1CT-ND - Cut Tape (CT)
BSP317PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP317PH6327XTSA1
Description
MOSFET P-CH 250V 430MA SOT223-4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 250 V 430mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP317PH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
262 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4Ohm @ 430mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 370µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,12900 Kč191,29 Kč
10012,56730 Kč1 256,73 Kč
5009,74644 Kč4 873,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,83806 Kč8 838,06 Kč
2 0008,07363 Kč16 147,26 Kč
3 0007,68401 Kč23 052,03 Kč
5 0007,24624 Kč36 231,20 Kč
7 0006,98693 Kč48 908,51 Kč
10 0006,73494 Kč67 349,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč