ZVP4424GTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: 22,32000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 342
Unit Price: 24,82000 Kč
Datasheet
P-Channel 240 V 480mA (Ta) 2.5W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP4424GTA

DigiKey Part Number
ZVP4424GTR-ND - Tape & Reel (TR)
ZVP4424GCT-ND - Cut Tape (CT)
ZVP4424GTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVP4424GTA
Description
MOSFET P-CH 240V 480MA SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 240 V 480mA (Ta) 2.5W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZVP4424GTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
240 V
Supplier Device Package
SOT-223-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
3.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSP225,115Nexperia USA Inc.111727-BSP225,115CT-ND22,32000 KčSimilar
BSP92PH6327XTSA1Infineon Technologies3 342BSP92PH6327XTSA1CT-ND24,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
1023,81700 Kč238,17 Kč
10015,93570 Kč1 593,57 Kč
50012,55794 Kč6 278,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,47157 Kč11 471,57 Kč
2 00010,55758 Kč21 115,16 Kč
3 00010,09198 Kč30 275,94 Kč
5 0009,56884 Kč47 844,20 Kč
7 0009,25907 Kč64 813,49 Kč
10 0008,95808 Kč89 580,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč