


BSP92PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP92PH6327XTSA1TR-ND - Tape & Reel (TR) BSP92PH6327XTSA1CT-ND - Cut Tape (CT) BSP92PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP92PH6327XTSA1 |
Description | MOSFET P-CH 250V 260MA SOT223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 260mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP92PH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 104 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12Ohm @ 260mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 130µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 100 | 10,03360 Kč | 1 003,36 Kč |
| 500 | 7,71696 Kč | 3 858,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96991 Kč | 6 969,91 Kč |
| 2 000 | 6,34101 Kč | 12 682,02 Kč |
| 3 000 | 6,02057 Kč | 18 061,71 Kč |
| 5 000 | 5,66031 Kč | 28 301,55 Kč |
| 7 000 | 5,44695 Kč | 38 128,65 Kč |
| 10 000 | 5,23955 Kč | 52 395,50 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |








