Real Time Clock (RTC) IC Clock/Calendar 32B I2C 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31331TETB+T

DigiKey Part Number
505-MAX31331TETB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX31331TETB+T
Description
ULTRA-LOW POWER 12C REAL TIME CL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32B I2C 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX31331TETB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger
Memory Size
32B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V
Current - Timekeeping (Max)
0.65µA ~ 0.7µA @ 1.1V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 102 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,95857 Kč89 896,43 Kč
5 00035,26144 Kč176 307,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,95857 Kč
Unit Price with VAT:43,50987 Kč