BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP225,115

DigiKey Part Number
1727-5395-2-ND - Tape & Reel (TR)
1727-5395-1-ND - Cut Tape (CT)
1727-5395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP225,115
Description
MOSFET P-CH 250V 225MA SOT223
Customer Reference
Detailed Description
P-Channel 250 V 225mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP225,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
90 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 095
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,45000 Kč26,45 Kč
1016,58100 Kč165,81 Kč
5012,23560 Kč611,78 Kč
10010,82740 Kč1 082,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,55317 Kč7 553,17 Kč
2 0006,88171 Kč13 763,42 Kč
Manufacturers Standard Package
Unit Price without VAT:26,45000 Kč
Unit Price with VAT:32,00450 Kč