P-Channel 200 V 200mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP2120GTA

DigiKey Part Number
ZVP2120GTR-ND - Tape & Reel (TR)
ZVP2120GCT-ND - Cut Tape (CT)
ZVP2120GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVP2120GTA
Description
MOSFET P-CH 200V 200MA SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 200mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Vgs (Max)
-
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,81100 Kč158,11 Kč
10010,37720 Kč1 037,72 Kč
5008,03720 Kč4 018,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,28337 Kč7 283,37 Kč
2 0006,64902 Kč13 298,04 Kč
3 0006,32565 Kč18 976,95 Kč
5 0005,96226 Kč29 811,30 Kč
7 0005,74703 Kč40 229,21 Kč
10 0005,53789 Kč55 378,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč