P-Channel 150 V 770mA (Ta), 1.29A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 150 V 770mA (Ta), 1.29A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

ISP14EP15LMXTSA1

DigiKey Part Number
448-ISP14EP15LMXTSA1TR-ND - Tape & Reel (TR)
448-ISP14EP15LMXTSA1CT-ND - Cut Tape (CT)
448-ISP14EP15LMXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP14EP15LMXTSA1
Description
SMALL SIGNAL MOSFETS PG-SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 770mA (Ta), 1.29A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ISP14EP15LMXTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 270µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.6 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta), 5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-SOT223-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.38Ohm @ 800mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,50920 Kč162,73 Kč
1005,63590 Kč563,59 Kč
2505,21844 Kč1 304,61 Kč
5004,96644 Kč2 483,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,75878 Kč4 758,78 Kč
2 0004,58796 Kč9 175,92 Kč
3 0004,50246 Kč13 507,38 Kč
5 0004,40769 Kč22 038,45 Kč
7 0004,35229 Kč30 466,03 Kč
10 0004,29903 Kč42 990,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč