


BSP125H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP125H6327XTSA1TR-ND - Tape & Reel (TR) BSP125H6327XTSA1CT-ND - Cut Tape (CT) BSP125H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP125H6327XTSA1 |
Description | MOSFET N-CH 600V 120MA SOT223-4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP125H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 120mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 9,20340 Kč | 920,34 Kč |
| 500 | 7,09480 Kč | 3 547,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41510 Kč | 6 415,10 Kč |
| 2 000 | 5,84322 Kč | 11 686,44 Kč |
| 3 000 | 5,55166 Kč | 16 654,98 Kč |
| 5 000 | 5,22401 Kč | 26 120,05 Kč |
| 7 000 | 5,02998 Kč | 35 209,86 Kč |
| 10 000 | 4,84136 Kč | 48 413,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





