
TP5335K1-G | |
|---|---|
DigiKey Part Number | TP5335K1-GTR-ND - Tape & Reel (TR) TP5335K1-GCT-ND - Cut Tape (CT) TP5335K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5335K1-G |
Description | MOSFET P-CH 350V 85MA TO236AB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | P-Channel 350 V 85mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23) |
Datasheet | Datasheet |
EDA/CAD Models | TP5335K1-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 350 V | Supplier Device Package TO-236AB (SOT23) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 30Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 100 | 10,92320 Kč | 1 092,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07911 Kč | 30 237,33 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |









