D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA-AT/TR13

DigiKey Part Number
13-SMBJ12CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ12CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ12CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA-AT/TR13
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,52600 Kč25,26 Kč
252,22280 Kč55,57 Kč
1001,88820 Kč188,82 Kč
2501,72864 Kč432,16 Kč
5001,63264 Kč816,32 Kč
1 0001,55370 Kč1 553,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86924 Kč5 607,72 Kč
6 0001,69211 Kč10 152,66 Kč
9 0001,60176 Kč14 415,84 Kč
15 0001,50019 Kč22 502,85 Kč
21 0001,44003 Kč30 240,63 Kč
30 0001,38156 Kč41 446,80 Kč
75 0001,26426 Kč94 819,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč