N-Channel 600 V 10A (Tc) 7W (Tc) Surface Mount PG-SOT223-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN60R360PFD7SATMA1

DigiKey Part Number
448-IPN60R360PFD7SATMA1TR-ND - Tape & Reel (TR)
448-IPN60R360PFD7SATMA1CT-ND - Cut Tape (CT)
448-IPN60R360PFD7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN60R360PFD7SATMA1
Description
MOSFET N-CH 600V 10A SOT223
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 7W (Tc) Surface Mount PG-SOT223-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPN60R360PFD7SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
12.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
534 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,65700 Kč226,57 Kč
10015,09760 Kč1 509,76 Kč
50011,85548 Kč5 927,74 Kč
1 00010,81208 Kč10 812,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,36609 Kč25 098,27 Kč
6 0007,77811 Kč46 668,66 Kč
9 0007,75615 Kč69 805,35 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč