
LM5035MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43064-2-ND - Tape & Reel (TR) 296-43064-1-ND - Cut Tape (CT) 296-43064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5035MHX/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5035MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 105V | |
Frequency - Switching | 200kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,22500 Kč | 712,25 Kč |
| 25 | 65,56400 Kč | 1 639,10 Kč |
| 100 | 59,34870 Kč | 5 934,87 Kč |
| 250 | 56,38468 Kč | 14 096,17 Kč |
| 500 | 54,59732 Kč | 27 298,66 Kč |
| 1 000 | 53,12641 Kč | 53 126,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,57378 Kč | 128 934,45 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |












