



V20PWM10C-M3/I | |
|---|---|
DigiKey Part Number | V20PWM10C-M3/IGITR-ND - Tape & Reel (TR) V20PWM10C-M3/IGICT-ND - Cut Tape (CT) V20PWM10C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM10C-M3/I |
Description | DIODE ARR SCHOTTKY 100V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| 500 | 14,61754 Kč | 7 308,77 Kč |
| 1 000 | 13,38476 Kč | 13 384,76 Kč |
| 2 000 | 12,54232 Kč | 25 084,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 11,34289 Kč | 51 043,01 Kč |
| 9 000 | 10,63173 Kč | 95 685,57 Kč |
| 13 500 | 10,26956 Kč | 138 639,06 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |






