
EMZT6.8ET2R | |
|---|---|
DigiKey Part Number | EMZT6.8ET2RTR-ND - Tape & Reel (TR) EMZT6.8ET2RCT-ND - Cut Tape (CT) EMZT6.8ET2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT6.8ET2R |
Description | DIODE ZENER ARRAY 6.8V EMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 150 mW EMD5 |
Datasheet | Datasheet |
EDA/CAD Models | EMZT6.8ET2R Models |
Category | Power - Max 150 mW |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-553 |
Part Status Active | Supplier Device Package EMD5 |
Configuration 2 Pair Common Anode | Base Product Number |
Voltage - Zener (Nom) (Vz) 6.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 500 | 3,11820 Kč | 1 559,10 Kč |
| 1 000 | 2,78014 Kč | 2 780,14 Kč |
| 2 000 | 2,49519 Kč | 4 990,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,05332 Kč | 16 426,56 Kč |
| 16 000 | 1,88340 Kč | 30 134,40 Kč |
| 24 000 | 1,79684 Kč | 43 124,16 Kč |
| 40 000 | 1,69955 Kč | 67 982,00 Kč |
| 56 000 | 1,64195 Kč | 91 949,20 Kč |
| 80 000 | 1,58597 Kč | 126 877,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




