High-Voltage Start-Up PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS25751LTRPBF

DigiKey Part Number
IRS25751LTRPBFTR-ND - Tape & Reel (TR)
IRS25751LTRPBFCT-ND - Cut Tape (CT)
IRS25751LTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS25751LTRPBF
Description
IC GATE DVR UHVIC 1CH SOT23-5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
High-Voltage Start-Up PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
IRS25751LTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0V ~ 480V
Manufacturer
Infineon Technologies
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SC-74A, SOT-753
Part Status
Active
Supplier Device Package
SOT-23-5
Applications
High-Voltage Start-Up
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,88500 Kč198,85 Kč
2517,96600 Kč449,15 Kč
10015,85560 Kč1 585,56 Kč
25014,84812 Kč3 712,03 Kč
50014,24042 Kč7 120,21 Kč
1 00013,74046 Kč13 740,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,12277 Kč39 368,31 Kč
6 00012,82054 Kč76 923,24 Kč
9 00012,66919 Kč114 022,71 Kč
15 00012,50154 Kč187 523,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč