High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC7003MPMSE#PBF

DigiKey Part Number
505-LTC7003MPMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7003MPMSE#PBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7003MPMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
60 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1424,79000 Kč424,79 Kč
10339,18100 Kč3 391,81 Kč
37310,18027 Kč11 476,67 Kč
111292,83694 Kč32 504,90 Kč
259282,67525 Kč73 212,89 Kč
518275,98668 Kč142 961,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:424,79000 Kč
Unit Price with VAT:513,99590 Kč