
UCC28910DR | |
|---|---|
DigiKey Part Number | 296-37829-2-ND - Tape & Reel (TR) 296-37829-1-ND - Cut Tape (CT) 296-37829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28910DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28910DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 9.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 420Hz ~ 115kHz | |
Power (Watts) | 9.5 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 100 | 17,52490 Kč | 1 752,49 Kč |
| 250 | 16,45992 Kč | 4 114,98 Kč |
| 500 | 15,81822 Kč | 7 909,11 Kč |
| 1 000 | 15,28990 Kč | 15 289,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,73211 Kč | 36 830,28 Kč |
| 5 000 | 14,39598 Kč | 71 979,90 Kč |
| 7 500 | 14,22777 Kč | 106 708,27 Kč |
| 12 500 | 14,04124 Kč | 175 515,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |














