
UCC28910FBEVM-526 | |
|---|---|
DigiKey Part Number | 296-37808-ND |
Manufacturer | |
Manufacturer Product Number | UCC28910FBEVM-526 |
Description | EVAL BOARD FOR UCC28910 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28910 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 1.2A |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part UCC28910 |
Power - Output 6W | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,85000 Kč | 2 838,85 Kč |
| Unit Price without VAT: | 2 838,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,00850 Kč |


