Similar
Similar



IPD70R360P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD70R360P7SAUMA1TR-ND - Tape & Reel (TR) IPD70R360P7SAUMA1CT-ND - Cut Tape (CT) IPD70R360P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70R360P7SAUMA1 |
Description | MOSFET N-CH 700V 12.5A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12.5A (Tc) 59.4W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70R360P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.4 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 517 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 59.4W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD13NM60N | STMicroelectronics | 3 402 | 497-8773-1-ND | 3,31000 Kč | Similar |
| STD16N65M2 | STMicroelectronics | 2 518 | 497-15258-1-ND | 2,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 100 | 14,84560 Kč | 1 484,56 Kč |
| 500 | 11,59090 Kč | 5 795,45 Kč |
| 1 000 | 10,54268 Kč | 10 542,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,40786 Kč | 23 519,65 Kč |
| 5 000 | 8,70648 Kč | 43 532,40 Kč |
| 7 500 | 8,34925 Kč | 62 619,38 Kč |
| 12 500 | 7,94794 Kč | 99 349,25 Kč |
| 17 500 | 7,71035 Kč | 134 931,12 Kč |
| 25 000 | 7,47945 Kč | 186 986,25 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |












