
DMN60H080DS-7 | |
|---|---|
DigiKey Part Number | DMN60H080DS-7DITR-ND - Tape & Reel (TR) DMN60H080DS-7DICT-ND - Cut Tape (CT) DMN60H080DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN60H080DS-7 |
Description | MOSFET N-CH 600V 80MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 80mA (Ta) 1.1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100Ohm @ 60mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN60H080DS-13 | Diodes Incorporated | 29 082 | 31-DMN60H080DS-13CT-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 500 | 2,66464 Kč | 1 332,32 Kč |
| 1 000 | 2,37004 Kč | 2 370,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99516 Kč | 5 985,48 Kč |
| 6 000 | 1,80607 Kč | 10 836,42 Kč |
| 9 000 | 1,70963 Kč | 15 386,67 Kč |
| 15 000 | 1,60124 Kč | 24 018,60 Kč |
| 21 000 | 1,53703 Kč | 32 277,63 Kč |
| 30 000 | 1,47461 Kč | 44 238,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









