
RGT40NL65DGTL | |
|---|---|
DigiKey Part Number | RGT40NL65DGTLTR-ND - Tape & Reel (TR) RGT40NL65DGTLCT-ND - Cut Tape (CT) RGT40NL65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT40NL65DGTL |
Description | IGBT TRENCH FS 650V 40A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 161 W Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RGT40NL65DGTL Models |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 40 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 22ns/75ns |
Part Status Active | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 58 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Supplier Device Package LPDS |
Power - Max 161 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 61,23000 Kč | 612,30 Kč |
| 100 | 43,14880 Kč | 4 314,88 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,95741 Kč | 32 957,41 Kč |
| 2 000 | 30,87525 Kč | 61 750,50 Kč |
| 3 000 | 30,18463 Kč | 90 553,89 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |






