
PCM1V470MCL1GS | |
|---|---|
DigiKey Part Number | PCM1V470MCL1GTR-ND - Tape & Reel (TR) 493-PCM1V470MCL1GSCT-ND - Cut Tape (CT) 493-PCM1V470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1V470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 48mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 50 | 18,08760 Kč | 904,38 Kč |
| 100 | 16,42460 Kč | 1 642,46 Kč |
| 500 | 13,55882 Kč | 6 779,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,65654 Kč | 12 656,54 Kč |
| 2 000 | 11,90713 Kč | 23 814,26 Kč |
| 3 000 | 11,52902 Kč | 34 587,06 Kč |
| 5 000 | 11,10765 Kč | 55 538,25 Kč |
| 7 000 | 10,86014 Kč | 76 020,98 Kč |
| 10 000 | 10,62100 Kč | 106 210,00 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




