DMN60H080DS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet
N-Channel 600 V 80mA (Ta) 1.1W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN60H080DS-13

DigiKey Part Number
31-DMN60H080DS-13TR-ND - Tape & Reel (TR)
31-DMN60H080DS-13CT-ND - Cut Tape (CT)
31-DMN60H080DS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN60H080DS-13
Description
MOSFET N-CH 600V 80MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 80mA (Ta) 1.1W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100Ohm @ 60mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,66900 Kč56,69 Kč
1003,57600 Kč357,60 Kč
5002,66464 Kč1 332,32 Kč
1 0002,37004 Kč2 370,04 Kč
2 0002,12185 Kč4 243,70 Kč
5 0001,85270 Kč9 263,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52855 Kč15 285,50 Kč
20 0001,40152 Kč28 030,40 Kč
30 0001,33680 Kč40 104,00 Kč
50 0001,26407 Kč63 203,50 Kč
70 0001,22100 Kč85 470,00 Kč
100 0001,21263 Kč121 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč