Parametric Equivalent

DMN60H080DS-7 | |
|---|---|
DigiKey Part Number | DMN60H080DS-7DITR-ND - Tape & Reel (TR) DMN60H080DS-7DICT-ND - Cut Tape (CT) DMN60H080DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN60H080DS-7 |
Description | MOSFET N-CH 600V 80MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 80mA (Ta) 1.1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100Ohm @ 60mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 500 | 2,66464 Kč | 1 332,32 Kč |
| 1 000 | 2,37004 Kč | 2 370,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80870 Kč | 5 426,10 Kč |
| 6 000 | 1,63728 Kč | 9 823,68 Kč |
| 9 000 | 1,54986 Kč | 13 948,74 Kč |
| 15 000 | 1,45159 Kč | 21 773,85 Kč |
| 21 000 | 1,39339 Kč | 29 261,19 Kč |
| 30 000 | 1,33680 Kč | 40 104,00 Kč |
| 75 000 | 1,21263 Kč | 90 947,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










