
LT4363IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LT4363IMS-2#TRPBFTR-ND - Tape & Reel (TR) LT4363IMS-2#TRPBFCT-ND - Cut Tape (CT) LT4363IMS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363IMS-2#TRPBF |
Description | IC SURGE STOPPER HV 12-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IMS-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 25 | 136,52040 Kč | 3 413,01 Kč |
| 100 | 126,25890 Kč | 12 625,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 110,49794 Kč | 276 244,85 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |
















