


DC2062A-B | |
|---|---|
DigiKey Part Number | DC2062A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2062A-B |
Description | EVAL BOARD FOR LT4363-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4363-2 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT4363-2 |
Packaging Box | Primary Attributes Auto-Retry |
Part Status Active | Secondary Attributes Reverse Protection |
Type Circuit Protection | Contents Board(s) |
Function Surge Suppression | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |





