
LT4363HDE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT4363HDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363HDE-1#PBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4363HDE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 10 | 194,08500 Kč | 1 940,85 Kč |
| 91 | 166,81176 Kč | 15 179,87 Kč |
| 182 | 161,19659 Kč | 29 337,78 Kč |
| 273 | 158,38414 Kč | 43 238,87 Kč |
| 546 | 154,26031 Kč | 84 226,13 Kč |
| 1 001 | 151,25755 Kč | 151 408,81 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |












