
LT4363HDE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4363HDE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT4363HDE-1#TRPBFCT-ND - Cut Tape (CT) 505-LT4363HDE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363HDE-1#TRPBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4363HDE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 188,43600 Kč | 1 884,36 Kč |
| 25 | 175,43400 Kč | 4 385,85 Kč |
| 100 | 164,48990 Kč | 16 448,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,29119 Kč | 358 227,97 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |







