
LT4363MPMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT4363MPMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363MPMS-1#PBF |
Description | IC SURGE STOPPER HV 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4363MPMS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 12-MSOP |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,39000 Kč | 538,39 Kč |
| 10 | 432,70600 Kč | 4 327,06 Kč |
| 37 | 396,92459 Kč | 14 686,21 Kč |
| 111 | 375,52180 Kč | 41 682,92 Kč |
| 259 | 362,98085 Kč | 94 012,04 Kč |
| 518 | 354,72554 Kč | 183 747,83 Kč |
| Unit Price without VAT: | 538,39000 Kč |
|---|---|
| Unit Price with VAT: | 651,45190 Kč |






