
STD16N65M2 | |
|---|---|
DigiKey Part Number | 497-15258-2-ND - Tape & Reel (TR) 497-15258-1-ND - Cut Tape (CT) 497-15258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16N65M2 |
Description | MOSFET N-CH 650V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 718 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,19800 Kč | 411,98 Kč |
| 100 | 28,38300 Kč | 2 838,30 Kč |
| 500 | 22,90000 Kč | 11 450,00 Kč |
| 1 000 | 21,79172 Kč | 21 791,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,23165 Kč | 48 079,12 Kč |
| 5 000 | 18,05437 Kč | 90 271,85 Kč |
| 7 500 | 17,80367 Kč | 133 527,52 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

