
STD13NM60N | |
|---|---|
DigiKey Part Number | 497-8773-2-ND - Tape & Reel (TR) 497-8773-1-ND - Cut Tape (CT) 497-8773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13NM60N |
Description | MOSFET N-CH 600V 11A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD13N60M2 | STMicroelectronics | 833 | 497-13862-1-ND | 38,85000 Kč | MFR Recommended |
| IPD65R420CFDAATMA1 | Infineon Technologies | 1 382 | 448-IPD65R420CFDAATMA1CT-ND | 59,84000 Kč | Similar |
| IPD70R360P7SAUMA1 | Infineon Technologies | 0 | IPD70R360P7SAUMA1CT-ND | 30,45000 Kč | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4 840 | 1801-TSM60NC390CPROGCT-ND | 71,18000 Kč | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 100 | 37,45830 Kč | 3 745,83 Kč |
| 500 | 30,71000 Kč | 15 355,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,96554 Kč | 64 913,85 Kč |
| 5 000 | 25,09001 Kč | 125 450,05 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











