
STD13N60M2 | |
|---|---|
DigiKey Part Number | 497-13862-2-ND - Tape & Reel (TR) 497-13862-1-ND - Cut Tape (CT) 497-13862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13N60M2 |
Description | MOSFET N-CH 600V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD11S60 | Alpha & Omega Semiconductor Inc. | 4 885 | 785-1264-1-ND | 71,39000 Kč | Similar |
| FCD380N60E | onsemi | 447 | FCD380N60ECT-ND | 73,49000 Kč | Similar |
| IPD60R385CPATMA1 | Infineon Technologies | 29 946 | IPD60R385CPATMA1CT-ND | 62,15000 Kč | Similar |
| IPD65R380E6ATMA1 | Infineon Technologies | 4 442 | 448-IPD65R380E6ATMA1CT-ND | 51,03000 Kč | Similar |
| PJMD360N60EC_L2_00001 | Panjit International Inc. | 5 975 | 3757-PJMD360N60EC_L2_00001CT-ND | 40,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 100 | 16,50650 Kč | 1 650,65 Kč |
| 500 | 13,02380 Kč | 6 511,90 Kč |
| 1 000 | 11,90335 Kč | 11 903,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,69042 Kč | 26 726,05 Kč |
| 5 000 | 9,94100 Kč | 49 705,00 Kč |
| 7 500 | 9,55935 Kč | 71 695,12 Kč |
| 12 500 | 9,13059 Kč | 114 132,38 Kč |
| 17 500 | 9,00289 Kč | 157 550,58 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



