N-Channel 600 V 10.2A (Tc) 106W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 10.2A (Tc) 106W (Tc) Surface Mount TO-252AA
TO-252AA

FCD380N60E

DigiKey Part Number
FCD380N60ETR-ND - Tape & Reel (TR)
FCD380N60ECT-ND - Cut Tape (CT)
FCD380N60EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCD380N60E
Description
MOSFET N-CH 600V 10.2A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10.2A (Tc) 106W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FCD380N60E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1047,85400 Kč478,54 Kč
10033,23560 Kč3 323,56 Kč
50026,99124 Kč13 495,62 Kč
1 00026,50158 Kč26 501,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,65154 Kč54 128,85 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč