


IPD65R420CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD65R420CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPD65R420CFDAATMA1CT-ND - Cut Tape (CT) 448-IPD65R420CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R420CFDAATMA1 |
Description | MOSFET N-CH 650V 8.7A TO252-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R420CFDAATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83.3W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 345µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7S60 | Alpha & Omega Semiconductor Inc. | 3 873 | 785-1266-1-ND | 57,74000 Kč | Similar |
| STD10N60M2 | STMicroelectronics | 3 547 | 497-13937-1-ND | 37,38000 Kč | Similar |
| STD11NM60ND | STMicroelectronics | 385 | 497-8477-1-ND | 104,78000 Kč | Similar |
| STD11NM65N | STMicroelectronics | 4 098 | 497-13352-1-ND | 92,39000 Kč | Similar |
| STD8N65M5 | STMicroelectronics | 504 | 497-10878-1-ND | 73,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 100 | 26,52050 Kč | 2 652,05 Kč |
| 500 | 21,33690 Kč | 10 668,45 Kč |
| 1 000 | 20,02474 Kč | 20 024,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,86846 Kč | 44 671,15 Kč |
| 5 000 | 16,75531 Kč | 83 776,55 Kč |
| 7 500 | 16,36007 Kč | 122 700,53 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


